346-017-559-103

Heilind Number:EDA346-017-559-103
Manufacturer:EDAC
Manufacturer Number:346-017-559-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-559-103

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant Green color, these connectors boast a robust construction with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, ensuring reliable performance. With a single row layout and 17 positions, they offer ample connectivity options for your applications. The .125-inch pitch and .2-inch row spacing optimize signal transmission efficiency. Mountable at a Right Angle, they facilitate space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for use in diverse environments. Elevate your PCB connectivity with this essential component.