346-017-559-104

Heilind Number:EDA346-017-559-104
Manufacturer:EDAC
Manufacturer Number:346-017-559-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-559-104

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 17 positions, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various environments. With a contact material of Copper Alloy and a pitch of .125 inches, these connectors offer optimal signal conductivity. Their right-angle mount orientation and compact design make them ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they provide consistent performance in harsh conditions. Upgrade your electronics with these green connectors, perfect for a wide range of industrial and commercial projects.