346-017-559-108

Heilind Number:EDA346-017-559-108
Manufacturer:EDAC
Manufacturer Number:346-017-559-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-559-108

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Featuring a vibrant Green color, these connectors offer high performance with an amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, they ensure reliable power transmission. With a single row design and 17 positions, they are perfect for efficient board-to-board connections. The right angle mount orientation allows for easy installation, while a pitch of .125 in and row spacing of .2 in offer precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our quality products to meet your connectivity needs.