346-017-559-112

Heilind Number:EDA346-017-559-112
Manufacturer:EDAC
Manufacturer Number:346-017-559-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-559-112

Detailed Description

Enhance your PCB connectivity with these high-quality Card Edge Connectors. Designed for seamless integration, they feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable performance. With a single row layout and 17 positions, they offer ample space for your connections. The vibrant green color adds a touch of visual appeal, while their right angle mount orientation allows for easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various industrial applications, ensuring stable and efficient data transmission. Elevate your design with these essential components.