346-017-559-603

Heilind Number:EDA346-017-559-603
Manufacturer:EDAC
Manufacturer Number:346-017-559-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-559-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 17 positions, ensuring reliable contact for your circuitry. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts deliver optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, installation is a breeze. The right angle mount orientation offers flexibility in positioning, catering to various design requirements. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are suitable for diverse applications in the electronics industry. Elevate your connectivity solutions with this essential component.