346-017-559-604

Heilind Number:EDA346-017-559-604
Manufacturer:EDAC
Manufacturer Number:346-017-559-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-559-604

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors boast a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 17 positions, they offer ample space for efficient data transmission. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment on your board. Perfect for right-angle mounting, these connectors are versatile and easy to use. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for various applications. Trust in our top-tier connectors to streamline your PCB projects with ease.