346-017-559-607

Heilind Number:EDA346-017-559-607
Manufacturer:EDAC
Manufacturer Number:346-017-559-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-559-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a sleek green design that stands out on your circuit board. Built for durability and performance, these connectors offer a secure amperage of 3 A, with contact points made of reliable Copper Alloy. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures safety and longevity in any electronic setup. With a single row layout and a pitch of .125 inches, they provide efficient and seamless integration. Boasting 17 positions and a right-angle mount orientation, they offer versatility in various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronics enthusiast or professional. Elevate your connectivity game with our top-of-the-line Card Edge Connectors.