346-017-559-658

Heilind Number:EDA346-017-559-658
Manufacturer:EDAC
Manufacturer Number:346-017-559-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-559-658

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue, ensuring both reliability and visibility in your assembly. With a single row layout and a compact .125-inch pitch, they offer efficient space utilization while accommodating 17 positions for versatile connectivity. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing optimal conductivity. The right angle mount orientation and .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Ideal for a range of applications, these connectors are a must-have for any electronics project. Elevate your connectivity with ease and reliability.