346-017-559-678

Heilind Number:EDA346-017-559-678
Manufacturer:EDAC
Manufacturer Number:346-017-559-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-559-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-559-678

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for high-performance applications, these connectors boast a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a single row layout and 17 positions, they offer seamless integration for your electronic assemblies. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for right-angle mounting, these connectors operate flawlessly in temperatures ranging from -40 to 105°C, making them a versatile and essential component for your connectivity needs.