346-018-500-101

Heilind Number:EDA346-018-500-101
Manufacturer:EDAC
Manufacturer Number:346-018-500-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-500-101

Detailed Description

Enhance connectivity with our Card Edge Connectors, featuring a vibrant green hue for easy identification. Designed for seamless integration, these connectors boast a 3A amperage capacity, ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With a single row configuration and 18 positions, they offer ample connectivity options. The copper alloy contact material ensures reliable conductivity, while the .125 inch pitch and .2 inch row spacing facilitate effortless installation. Perfect for space-saving setups, these connectors mount at a right angle. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for various environments. Explore our range of connectors for efficient PCB connectivity solutions.