346-018-500-102

Heilind Number:EDA346-018-500-102
Manufacturer:EDAC
Manufacturer Number:346-018-500-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-500-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a sleek green hue. Designed for efficiency, these connectors feature a single row layout with 18 positions, ensuring seamless integration. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and reliable performance. With a low amperage rating of 3A and a compact pitch of .125 inches, they are perfect for space-constrained applications. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Elevate your connectivity solutions with these high-quality connectors.