346-018-500-201

Heilind Number:EDA346-018-500-201
Manufacturer:EDAC
Manufacturer Number:346-018-500-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-500-201

Detailed Description

Enhance your PCB connection reliability with our Card Edge Connectors in a vibrant green hue. These connectors, crafted from UL 94V-0 Thermoplastic Polyester housing material, boast a durable design suitable for diverse applications. With a current rating of 3 A and copper alloy contact material, they ensure efficient power transmission. Featuring two rows and a pitch of .125 inches, they offer seamless connectivity with 18 positions. The straight mount orientation and a row spacing of .2 inches make installation hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand harsh environments. Upgrade your board-to-board connections with these high-performance components.