346-018-500-802

Heilind Number:EDA346-018-500-802
Manufacturer:EDAC
Manufacturer Number:346-018-500-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-500-802

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for optimal functionality, they feature a vibrant Green color and boast a current rating of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, these connectors offer reliable and efficient power transmission. With two rows and 18 positions, they provide ample connectivity options for your board-to-board applications. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the Straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors guarantee consistent performance even in harsh environments. Trust in their quality and versatility for seamless integration in your electronic projects.