346-018-500-808

Heilind Number:EDA346-018-500-808
Manufacturer:EDAC
Manufacturer Number:346-018-500-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-500-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-500-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Engineered for high-performance, these connectors feature a copper alloy contact material and a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 18 positions each, they offer seamless integration for your electronic projects. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a reliable choice for demanding applications in the realm of Products, Connectors, and PCB Connectors. Elevate your connectivity solutions with these robust and efficient Card Edge Connectors.