346-018-520-101

Heilind Number:EDA346-018-520-101
Manufacturer:EDAC
Manufacturer Number:346-018-520-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-520-101

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Featuring a vibrant green color, they offer a reliable solution for your electronic projects. With a current rating of 3 A, these connectors ensure safe power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and flame resistance. Designed with one row of 18 positions, they provide ample connectivity options. The contact material is Copper Alloy, known for its excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and secure interconnection. Suitable for straight mounting orientation, they are versatile for various applications. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your PCB assembly needs. Explore our range of products for more connector options.