346-018-520-102

Heilind Number:EDA346-018-520-102
Manufacturer:EDAC
Manufacturer Number:346-018-520-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-520-102

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Designed for high performance, they boast a 3 A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. With a single row configuration and 18 positions, they offer seamless integration for your circuitry. The Copper Alloy contacts and .125-inch pitch deliver efficient data transfer, while the .2-inch row spacing allows for easy assembly. Operating in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Perfect for your PCB assembly needs, they belong to the Board To Board PCB Connectors category under our comprehensive range of Products. Choose these Card Edge Connectors for quality and performance in your electronic projects.