346-018-520-103

Heilind Number:EDA346-018-520-103
Manufacturer:EDAC
Manufacturer Number:346-018-520-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-520-103

Detailed Description

Upgrade your card edge connections with our high-performance card edge connectors. Designed for seamless integration in your PCB setups, these connectors ensure reliable data transfer with a maximum amperage of 3 A. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a single row configuration and 18 positions, these connectors offer efficient connectivity. Crafted with copper alloy contacts and featuring a pitch of .125 inches, they provide optimal conductivity. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in our green-colored connectors to deliver superior performance and longevity for your electronic projects.