346-018-520-104

Heilind Number:EDA346-018-520-104
Manufacturer:EDAC
Manufacturer Number:346-018-520-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-520-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green hue and a single row layout, perfect for compact setups. With a durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable performance in various environments. The Copper Alloy contact material offers excellent conductivity, while the .125-inch pitch and .2-inch row spacing provide precise positioning. Boasting 18 positions, these connectors support versatile applications. Their straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, they guarantee consistent functionality. Upgrade your connection solutions with these high-quality Card Edge Connectors.