346-018-520-107

Heilind Number:EDA346-018-520-107
Manufacturer:EDAC
Manufacturer Number:346-018-520-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-520-107

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for seamless integration in electronic applications. Featuring a vibrant green color, they offer both functionality and visual appeal. With a high amperage rating of 3 A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. Their single-row design, along with copper alloy contact material, facilitates efficient signal transfer. The .125 inch pitch and .2 inch row spacing accommodate precise PCB layout requirements. Boasting 18 positions, these connectors provide ample connectivity options. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Perfect for a range of electronic devices, these connectors are a must-have for any PCB assembly project.