346-018-520-112

Heilind Number:EDA346-018-520-112
Manufacturer:EDAC
Manufacturer Number:346-018-520-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-520-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant Green color, these connectors boast a single row layout with 18 positions, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable operation in diverse environments. With a 3A amperage rating, these connectors offer efficient power delivery, while their .125-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for a range of industrial applications, they support a straight mount orientation and operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB connections with these essential components.