346-018-520-158

Heilind Number:EDA346-018-520-158
Manufacturer:EDAC
Manufacturer Number:346-018-520-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-520-158

Detailed Description

Enhance your connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors offer both durability and environmental safety. Featuring a single row layout and 18 positions, they provide ample room for your electronic components. The contact material, crafted from Copper Alloy, ensures reliable and efficient data transmission. A pitch of .125 inches and row spacing of .2 inches facilitate precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industrial applications. Choose them for your next project and experience seamless board-to-board connectivity.