346-018-520-201

Heilind Number:EDA346-018-520-201
Manufacturer:EDAC
Manufacturer Number:346-018-520-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-520-201

Detailed Description

Enhance your circuitry with our meticulously engineered Card Edge Connectors. Designed with precision and performance in mind, these connectors boast a vibrant green hue that adds a pop of color to your setup. Constructed from UL 94V-0 Thermoplastic Polyester, they offer unparalleled durability and reliability for your applications. With a 3 A amperage rating, they ensure efficient power transmission. Featuring two rows of contacts made from high-quality Copper Alloy, with a pitch of .125 inches and a row spacing of .2 inches, they provide seamless connectivity for up to 18 positions. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Perfect for demanding PCB setups, these connectors are a must-have in your arsenal of electronic components. Elevate your connectivity game with these essential components.