346-018-520-202

Heilind Number:EDA346-018-520-202
Manufacturer:EDAC
Manufacturer Number:346-018-520-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-520-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row configuration and 18 positions, they offer ample space for secure and efficient connections. The contact material, crafted from high-quality Copper Alloy, ensures reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a variety of applications. Their .125-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation. Elevate your connectivity solutions with these essential components.