346-018-520-203

Heilind Number:EDA346-018-520-203
Manufacturer:EDAC
Manufacturer Number:346-018-520-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-520-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in striking green. Built for high performance, these connectors feature a housing made of UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts, ensuring reliable power transmission. With two rows of 18 positions each, they offer ample connectivity options for your circuit board. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications in various industries. Elevate your PCB design with these essential components.