346-018-520-207

Heilind Number:EDA346-018-520-207
Manufacturer:EDAC
Manufacturer Number:346-018-520-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-520-207

Detailed Description

Enhance your circuit board connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking Green hue. With a double row configuration and 18 positions, they provide ample connectivity options for your electronic devices. The Copper Alloy contacts ensure reliable power transmission, with a current rating of 3 A. A standard pitch of .125 inches and row spacing of .2 inches allow for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are built to withstand even the harshest environments. Perfect for various applications, from industrial machinery to consumer electronics, these connectors guarantee optimal performance and longevity for your projects. Upgrade your connectivity solutions with these essential components.