346-018-520-212

Heilind Number:EDA346-018-520-212
Manufacturer:EDAC
Manufacturer Number:346-018-520-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-520-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of contact points made of high-quality Copper Alloy, they ensure reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the 18 available positions cater to a variety of connection needs. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial applications. Choose the straight mount orientation for easy installation on your board, guaranteeing a secure and stable connection. Elevate your PCB design with these essential components, now available in our extensive range of connectors.