346-018-520-258

Heilind Number:EDA346-018-520-258
Manufacturer:EDAC
Manufacturer Number:346-018-520-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-520-258

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a sleek shade of green. Designed for optimal performance, they feature a 3A amperage capacity and are crafted with UL 94V-0 Thermoplastic Polyester housing material for durability. With two rows of contacts made of Copper Alloy, you can trust in reliable and efficient data transmission. The .125-inch pitch and .2-inch row spacing ensure seamless integration, offering 18 positions for versatile connectivity options. Perfect for straight mounting orientation, these connectors are built to withstand harsh environments, with an operating temperature range of -40 to 105 °C. Upgrade your setup with these high-quality connectors, a must-have for any professional project.