346-018-520-602

Heilind Number:EDA346-018-520-602
Manufacturer:EDAC
Manufacturer Number:346-018-520-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-520-602

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, featuring a vibrant green hue for easy identification. Designed for optimal performance, they boast a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With a single row configuration and a pitch of .125 inches, they offer seamless integration into your PCB setup. The 18 positions provide ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various electronic applications. Upgrade your connection solutions with this essential component, perfect for professionals in the industry.