346-018-520-603

Heilind Number:EDA346-018-520-603
Manufacturer:EDAC
Manufacturer Number:346-018-520-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-520-603

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration on printed circuit boards. Featuring a vibrant green hue, these connectors not only stand out visually but also deliver exceptional performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety. With a single row layout and 18 positions, these connectors offer ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing enhance compatibility. Suitable for straight mounting orientation, they operate flawlessly in temperatures ranging from -40 to 105°C. Trust in our connectors for efficient board-to-board interconnection in a variety of electronic applications.