346-018-520-604

Heilind Number:EDA346-018-520-604
Manufacturer:EDAC
Manufacturer Number:346-018-520-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-520-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimized performance. Featuring a vibrant green color, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row configuration and 18 positions, they offer seamless integration for your board-to-board connections. Crafted from high-quality Copper Alloy, the contacts guarantee efficient power transfer, with a current rating of 3 A. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industrial environments. Elevate your connectivity solutions with this essential component.