346-018-520-607

Heilind Number:EDA346-018-520-607
Manufacturer:EDAC
Manufacturer Number:346-018-520-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-520-607

Detailed Description

Enhance your electronic connections with these green Card Edge Connectors, designed for optimal performance in various applications. With a current rating of 3 A, these connectors are both reliable and efficient. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they ensure durability and secure conductivity. Featuring a single row design with 18 positions and a pitch of .125 inches, they offer seamless integration on PCBs. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance their versatility. Perfect for industrial and commercial use, these connectors guarantee high-quality, stable connections for your electronic devices.