346-018-520-608

Heilind Number:EDA346-018-520-608
Manufacturer:EDAC
Manufacturer Number:346-018-520-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-520-608

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green hue and are crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout and 18 positions, they offer reliable performance in a compact .125-inch pitch. The contact material, made of Copper Alloy, ensures efficient power transfer at an amperage of 3A. Straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are guaranteed to meet your high-performance standards. Explore our full range of PCB connectivity solutions for optimal functionality and efficiency.