346-018-520-612

Heilind Number:EDA346-018-520-612
Manufacturer:EDAC
Manufacturer Number:346-018-520-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-520-612

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color for easy identification. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, they ensure reliable power delivery at an amperage of 3 A. With a single row layout and a pitch of .125 inches, they offer precise alignment and optimal space utilization. The 18 positions allow for versatile connections, while the straight mount orientation simplifies installation. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, these connectors are a must-have for your PCB assembly needs. Explore our wide range of PCB connectors for more solutions.