346-018-520-658

Heilind Number:EDA346-018-520-658
Manufacturer:EDAC
Manufacturer Number:346-018-520-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-520-658

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed for streamlined integration, they feature a single row setup with 18 copper alloy contact positions, ensuring reliable data transmission. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees long-lasting functionality, even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment on your circuit boards. Operating smoothly at temperatures ranging from -40 to 105 °C, they provide dependable performance in various applications. Choose the straight mount orientation for easy installation. Elevate your PCB connectivity with these green connectors, a vital component in any electronic setup.