346-018-520-678

Heilind Number:EDA346-018-520-678
Manufacturer:EDAC
Manufacturer Number:346-018-520-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-520-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-520-678

Detailed Description

Upgrade your connectivity with our Card Edge Connectors, designed for seamless integration in your circuit boards. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors offer reliable performance in any environment. With a single row layout, they boast a contact material of Copper Alloy for enhanced conductivity. The .125-inch pitch and .2-inch row spacing ensure accurate connections, with 18 positions available for versatile usage. Mount them straight for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your PCB assembly needs. Explore our full range of products for more innovative solutions in connectivity.