346-018-520-802

Heilind Number:EDA346-018-520-802
Manufacturer:EDAC
Manufacturer Number:346-018-520-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-520-802

Detailed Description

Enhance connectivity with our versatile Card Edge Connectors, designed for seamless integration in your PCB setups. Featuring a vibrant green hue, these connectors boast a sturdy construction with UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. With two rows of copper alloy contacts and a pitch of .125 inches, they offer efficient power transmission at 3A. The straight mount orientation and 18 positions cater to diverse connectivity needs, while the wide operating temperature range of -40 to 105°C guarantees performance in extreme conditions. Trust in our connectors to streamline your board-to-board PCB setups with precision and durability.