346-018-520-803

Heilind Number:EDA346-018-520-803
Manufacturer:EDAC
Manufacturer Number:346-018-520-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-520-803

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connectors. Designed with precision and durability in mind, these connectors boast a vibrant green hue and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With a 3A amperage capacity, they deliver reliable power transmission for your electronic devices. Featuring two rows and 18 positions, they offer ample connectivity options for your PCB layout. The copper alloy contact material guarantees seamless signal transfer, while the .125-inch pitch and .2-inch row spacing optimize signal integrity. Engineered for versatility, these connectors support straight mount orientation and can withstand a wide operating temperature range from -40 to 105°C. Trust in our top-of-the-line Card Edge Connectors to elevate the efficiency of your electronic assemblies. Welcome to a new level of connectivity.