346-018-520-804

Heilind Number:EDA346-018-520-804
Manufacturer:EDAC
Manufacturer Number:346-018-520-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-520-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a sleek green design that stands out in any setup. With a durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance even in the harshest conditions. The two rows of connectors are meticulously crafted from Copper Alloy, offering excellent conductivity. At a pitch of .125 inches and row spacing of .2 inches, they provide a secure fit for your 18 positions. Whether you need to bridge boards straight or at an angle, the Straight mount orientation offers flexibility. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications, making them a valuable addition to your setup. Explore our range of PCB connectors for more options to suit your connectivity needs.