346-018-520-807

Heilind Number:EDA346-018-520-807
Manufacturer:EDAC
Manufacturer Number:346-018-520-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-520-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a sleek, vibrant Green hue. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable performance. With two rows and a total of 18 positions, they provide ample connectivity options for your applications. The .125 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. Elevate your connectivity solutions with this essential component.