346-018-520-858

Heilind Number:EDA346-018-520-858
Manufacturer:EDAC
Manufacturer Number:346-018-520-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-520-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-520-858

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Designed for optimal performance, they feature a double-row configuration with 18 positions, ensuring seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, they offer reliable power transmission with a 3 A amperage rating. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures a secure hold. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronics enthusiast. Elevate your PCB assembly with these essential components.