346-018-520-878

Heilind Number:EDA346-018-520-878
Manufacturer:EDAC
Manufacturer Number:346-018-520-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-520-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-520-878

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing. With a contact material of Copper Alloy, they ensure reliable power transmission, accommodating an amperage of 3A. The dual-row layout with 18 positions offers versatile connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications. Trust in our high-quality connectors to optimize your device's performance and streamline your PCB assembly process.