346-018-521-101

{"part_number":"CCS760193508","initiative":"ROHS","compliance":"U","date_compliance":"","replacement_part":"","date_replacement_available":"","date_information":"","initiative_description":"","initiative_code":"","notes":""}
Heilind Number:EDA346-018-521-101
Manufacturer:EDAC
Manufacturer Number:346-018-521-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-521-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in sleek Green. Designed for optimal performance, these connectors boast a 3 A amperage capacity, ensuring reliable power transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, they guarantee durability and efficient signal transfer. With a single row configuration and 18 positions, they're perfect for various applications. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a dependable choice for your connectivity needs.