346-018-521-102

Heilind Number:EDA346-018-521-102
Manufacturer:EDAC
Manufacturer Number:346-018-521-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-521-102

Detailed Description

Enhance your connectivity with these versatile Card Edge Connectors, designed for seamless integration on PCBs. Featuring a vibrant green hue, they offer not just visual appeal but also a high amperage capacity of 3 A, ensuring reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors guarantee long-lasting performance even in demanding environments. With a single row configuration and 18 positions, they provide ample connectivity options for various applications. The contact material, Copper Alloy, ensures efficient signal transfer, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on the board. Their straight mount orientation offers easy installation, and they can operate flawlessly in a wide temperature range from -40 to 105 °C. Whether you're a professional in need of high-quality connectors or a DIY enthusiast working on a project, these Card Edge Connectors are a must-have in your toolkit. Elevate your connectivity game with this essential component.