346-018-521-103

Heilind Number:EDA346-018-521-103
Manufacturer:EDAC
Manufacturer Number:346-018-521-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-521-103

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 18 positions, they offer ample connectivity options for your applications. The Copper Alloy contacts guarantee reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide efficient PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for diverse industrial environments. Trust in their straight mount orientation for convenient installation. Elevate your electronic connections with these top-quality components.