346-018-521-108

Heilind Number:EDA346-018-521-108
Manufacturer:EDAC
Manufacturer Number:346-018-521-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-521-108

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connectors in vibrant green. Designed for precise performance, these connectors feature a single row layout with 18 positions and a pitch of .125 inches, ensuring seamless integration on your PCB. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, they guarantee reliable power transmission at an amperage of 3A. With a straight mount orientation and a wide operating temperature range from -40 to 105°C, these connectors are ideal for various industrial applications, providing secure and efficient board-to-board connectivity. Elevate your electronic designs with these essential components.