346-018-521-112

Heilind Number:EDA346-018-521-112
Manufacturer:EDAC
Manufacturer Number:346-018-521-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-521-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green hue and a single row configuration. With a durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, they ensure reliable performance. Featuring 18 positions and a pitch of .125 inches, they facilitate precise connections on your board. The straight mount orientation and wide operating temperature range of -40 to 105°C offer flexibility in installation. Trust in these connectors for efficient and secure board-to-board connections in various electronic applications. Elevate your connectivity with this essential component.