346-018-521-201

Heilind Number:EDA346-018-521-201
Manufacturer:EDAC
Manufacturer Number:346-018-521-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-521-201

Detailed Description

Enhance your PCB connections with these Card Edge Connectors, designed for optimal performance in electronic assemblies. With a vibrant green hue, they not only stand out visually but also offer a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity in operation. Featuring two rows of Copper Alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, these connectors provide reliable connectivity for up to 18 positions. Their straight mount orientation facilitates easy installation on your circuit boards. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications in the electronic industry. Upgrade your PCBs with these high-quality connectors for efficient and secure board-to-board connections.