346-018-521-203

Heilind Number:EDA346-018-521-203
Manufacturer:EDAC
Manufacturer Number:346-018-521-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-521-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for high-performance applications. Featuring a vibrant green color, these connectors not only stand out visually but also deliver exceptional functionality. With a durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, they offer reliable and efficient power transmission. The two rows of 18 positions each ensure seamless board-to-board connections, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for various industries and environments. Choose our Card Edge Connectors for superior quality and performance in your electronic projects.