346-018-521-204

Heilind Number:EDA346-018-521-204
Manufacturer:EDAC
Manufacturer Number:346-018-521-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-521-204

Detailed Description

Enhance your electronic connections with our Card Edge Connectors. Designed for reliable performance, these connectors feature a vibrant green hue that stands out on any circuit board. With an amperage rating of 3 A, they ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they offer durability and safety in high-temperature environments. The dual-row design with Copper Alloy contacts allows for secure and stable connections. At a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment for seamless integration. With 18 positions, they offer ample connectivity options. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures versatility. Upgrade your PCB connections with these essential components.