346-018-521-207

Heilind Number:EDA346-018-521-207
Manufacturer:EDAC
Manufacturer Number:346-018-521-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-521-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, boasting a vibrant Green hue for easy identification. Designed for seamless integration, these connectors feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of Copper Alloy contacts, each carefully spaced at .125 inches pitch and .2 inches row spacing, they offer impeccable performance. Supporting up to 18 positions, these connectors are ideal for high-density applications. Their straight mount orientation facilitates easy installation, while their wide operating temperature range of -40 to 105°C guarantees consistent functionality. Elevate your connectivity solutions with these essential components.